- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1489128-8
1489128-8
TE Connectivity / AMP Brand
CONT LEV 3 PLTED STD PWR STRP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT LEV 3 PLTED STD PWR STRP
Search Keywords: 14891288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489128-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.9203
10,000
$0.4857
15,000
$0.3340
20,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing