- Home ›
- All Products›
- 1489128-7
1489128-7
TE Connectivity / AMP Brand
CONT LEV 2 PLTED STD PWR STRP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT LEV 2 PLTED STD PWR STRP
Search Keywords: 14891287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489128-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Quantity:2500
-
Contact Underplating Material:Nickel
-
Power Contact Type:Contact
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):10 A
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Circuit Application:Power
-
Contact Orientation:Straight
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Insulation Support:With
-
Sealable:No
-
Contact Retention Within Housing:With
-
Mating Tab Thickness:.016 in, .4 mm
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Copper Alloy
-
Barrel Type:Open
-
Operating Voltage:300 VAC, 300 VDC
-
Wire Contact Termination Area Plating Thickness:80 µin, 2.03 µm
-
Contact Type:Blade
-
Wire Size:20 – 18 AWG, 1020 – 1620 CMA, .5 – .8 mm²
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
Mating Tab Width:.088 in, 2.25 mm
-
Wire Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
74 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
5,000
$1.469
10,000
$0.775
15,000
$0.533
20,000 +
$0.522
Click for Quote
Log in
to unlock special pricing
Accessories