- Home ›
- All Products›
- 1489127-6
1489127-6
TE Connectivity / AMP Brand
HDR HSG 8 CONTS BLKHD CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDR HSG 8 CONTS BLKHD CONN
Search Keywords: 14891276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489127-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Signal Positions:0
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):16 A
-
Number of Rows:1
-
Number of Positions:8
-
Circuit Application:Power
-
Contact Base Material:Brass
-
Housing Material:Thermoplastic
-
Number of Power Positions:8
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Columns:8
-
Sealable:No
-
Panel Mount Feature:Without
-
Housing Color:Black
-
Contact Type:Blade
-
Wire Size:16 – 20 AWG, 992.68 – 2802.41 CMA, .503 – 1.419 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.118 in, 3 mm
-
Mating Alignment Type:Guide Post , Keyed , Polarization
-
Operating Voltage:300 VAC, 48 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Carton
-
Product Width:.562 in, 14.28 mm
-
Product Length:1.732 in, 44 mm
-
Connector Height:1.079 in, 27.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$3.01
200
$2.26
300
$2.11
400 +
$2.06
Click for Quote
Log in
to unlock special pricing