- Home ›
- All Products›
- 1489127-2
1489127-2
TE Connectivity / AMP Brand
HDR HSG 4 CONTS BLKHD CONN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HDR HSG 4 CONTS BLKHD CONN
Search Keywords: 14891272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489127-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Power Positions:4
-
Number of Signal Positions:0
-
Mating Alignment:With
-
Housing Material:Thermoplastic
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Black
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Housing
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Number of Positions:4
-
Number of Columns:4
-
Contact Current Rating (Max):16 A
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Sealable:No
-
Contact Type:Blade
-
Wire Size:16 – 20 AWG, 992.68 – 2802.41 CMA, .503 – 1.419 mm²
-
Centerline (Pitch):.118 in, 3 mm
-
Mating Alignment Type:Guide Post , Keyed , Polarization
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:300 VAC, 48 VDC
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.079 in, 27.4 mm
-
Product Length:1.26 in, 32 mm
-
Product Width:.562 in, 14.28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$3.40
2,000
$1.80
3,000
$1.27
4,000 +
$1.24
Click for Quote
Log in
to unlock special pricing