- Home ›
- All Products›
- 1488992-6
1488992-6
TE Connectivity / AMP Brand
3POS, MCON 1.2 CB REC 2p SL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS, MCON 1.2 CB REC 2p SL SEALED
Search Keywords: 14889926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488992-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Natural
-
Connector Height:.425 in, 10.8 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Shape:Rectangular
-
Centerline (Pitch):.157 in, 4 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
-
Product Width:1.04 in, 26.5 mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.2mm
-
Product Length:.879 in, 22.8 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
188
$1.83
375
$1.39
563
$1.29
750 +
$1.27
Click for Quote
Log in
to unlock special pricing