- Home ›
- All Products›
- 1488992-5
1488992-5
TE Connectivity / AMP Brand
3POS, MCON 1.2 CB REC 2p SL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS, MCON 1.2 CB REC 2p SL SEALED
Search Keywords: 14889925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488992-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Number of Positions:3
-
Connector System:Wire-to-Board , Wire-to-Device
-
Strain Relief:Add By Accessory
-
Packaging Quantity:1
-
Packaging Method:Package
-
Mating Tab Width:.047 in, 1.2 mm
-
Degree of Protection:IP67
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Sealable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.157 in, 4 mm
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Product Length:.945 in, 24 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:1.2mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Connector Height:.433 in, 11 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Width:1.043 in, 26.5 mm
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
375
$2.40
750
$1.49
1,125
$1.18
1,500 +
$1.15
Click for Quote
Log in
to unlock special pricing