- Home ›
- All Products›
- 1488992-1
1488992-1
TE Connectivity / AMP Brand
INTERFACE DRAWING 3 POSITION SEALED, 1.2mm LOW PROFILE VERSION
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
INTERFACE DRAWING 3 POSITION SEALED, 1.2mm LOW PROFILE VERSION
Product Highlights:
- Housing
- Receptacle
- MCON Series
- Standard
- 3 Positions
Search Keywords: 14889921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488992-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Length:.945 in, 24 mm
-
Strain Relief:Add By Accessory
-
Hybrid Connector:No
-
Number of Positions:3
-
Cable Exit Angle:180 °
-
Width:1.043 in, 26.5 mm
-
Polarized:No
-
Mating Tab Width:.047 in, 1.2 mm
-
Body Material:PA GF
-
Circuit Application:Signal
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Style:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Rows:1
-
Packaging Method:Package
-
Centerline (Pitch):.157 in, 4 mm
-
Height:.433 in, 11 mm
-
Mounting Feature:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$3.520
100
$1.050
200
$0.989
400
$0.949
750
$0.867
100,000
$0.734
500,000 +
$0.704
Click for Quote
Log in
to unlock special pricing