help desk software
Image is representational - see mfr. specs

Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 1 Row - 0.157" (4.00mm) Pitch - Crimp Termination - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 1 Row - 0.157" (4.00mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 14889915
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1488991-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Can Ship immediately
Minimum Order Quantity:
55
8 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.209
250
$1.063
500
$1.019
1,000
$0.975
2,500
$0.874
5,000
$0.751
7,500
$0.729
10,000 +
$0.713
Click for Quote
Log in to unlock special pricing