- Home ›
- All Products›
- 1488991-3
1488991-3
TE Connectivity / AMP Brand
3POS, MCON 1.2 CB REC 2p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 14889913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488991-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Mating Alignment Type:Keyed
-
Contact Size:1.2mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Product Length:.748 in, 19 mm
-
Primary Product Color:Blue
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Product Width:1.043 in, 26.5 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP67
-
Cable Exit Angle:180°
-
Connector Height:.614 in, 15.6 mm
-
Packaging Method:Package
-
Packaging Quantity:1
-
Housing Material:Nylon 6/6
-
Sealable:Yes
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Number of Positions:3
-
Number of Rows:1
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,023
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$1.433
250
$1.086
500
$0.961
1,000
$0.918
2,500
$0.881
5,000
$0.839
7,500
$0.827
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT