Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1488991-2

3POS, MCON 1.2 CB REC 2p TL SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 14889912
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1488991-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1488991-2 RoHS compliant?
Yes, 1488991-2 is RoHS compliant.
What is the lead time for 1488991-2?
The standard lead time for 1488991-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 25
On Order:
750   can ship 1/13/27
Stock lot only:
12
Minimum Order Quantity:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3607
25
$1.2370
250
$1.0350
500
$1.0150
1,000
$0.9580
2,500
$0.9120
5,000
$0.9070
7,500
$0.9050
10,000 +
$0.9030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!