- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1488991-1
TE Connectivity / AMP Brand
1488991-1
Rectangular Connector - Receptacle - Female Socket - 3 Positions - 0.157" (4.00mm) Pitch - Crimp Termination - Free Hanging (I ...
View Datasheet Accessories Notify Me
- Housing
- Receptacle
- Standard
- MCP Series
- Number of Positions = 3
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488991-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A