Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1488973-1

10POS MQS REC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10POS MQS REC
Product Highlights:
  • Housing
  • Number of Positions = 10
  • Contact Style = MQS
  • 10 MQS Contacts
  • Housing Type = Plug
Search Keywords: 14889731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1488973-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector System: Wire-to-Board , Wire-to-Device
Body Material: PBT
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Color: Black
Polarized: No
Packaging Method: Package
Primary Locking Feature: Integrated in Housing
Number of Rows: 2
Width: .425 in, 10.8 mm
UL Flammability Rating: UL 94-HB
Connector Position Assurance Capable: No
Serviceable: No
Circuit Application: Signal
Sealable: No
Mating Tab Width: .025 in, .64 mm
Terminal Position Assurance: No
Strain Relief: No
Cable Exit Angle: 180 °
Packaging Quantity: 1250
Row-to-Row Spacing: .167 in, 4.24 mm
Connector Style: Housing for female terminals
Mounting Feature: Without
Length: .781 in, 19.83 mm
Centerline (Pitch): .1 in, 2.54 mm
Hybrid Connector: No
Number of Positions: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1488973-1 RoHS compliant?
Yes, 1488973-1 is RoHS compliant.
What is the lead time for 1488973-1?
The standard lead time for 1488973-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5201
500
$0.4225
1,000
$0.4036
2,500
$0.3863
5,000
$0.3705
7,500
$0.3695
10,000
$0.3606
15,000 +
$0.3597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!