- Home ›
- All Products›
- 1488846-4
1488846-4
TE Connectivity / AMP Brand
40P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Certificate of Compliance Guarantee
Description
+
40P
Search Keywords: 14888464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488846-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector & Housing Type:Housing for female terminals
-
Contact Size:1.5mm , 2.5mm , 6.35mm
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.06 in, .11 in, .25 in, 1.5 mm, 2.8 mm, 6.35 mm
-
Centerline (Pitch):.137 in, .197 in, 3.5 mm, 5 mm
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:4
-
Number of Positions:40
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
Order Increment:
24
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
960
$12.55
1,920
$6.41
2,880
$4.36
3,840 +
$4.28
Click for Quote
Log in
to unlock special pricing