- Home ›
- All Products›
- 1488541-1
TE Connectivity / AMP Brand
1488541-1
40P MOVING ALIGNMENT PLATE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1488541-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging Method: | Package |
| Packaging Quantity: | 1 |
| Primary Product Color: | Green |
| Serviceable: | Yes |
| Primary Product Material: | PBT GF |
| UL Flammability Rating: | UL 94HB |
| Operating Temperature Range: | -40 – 150 °C, -40 – 302 °F |
-
End of Life: Final orders must be placed by 09/30/2027