- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1488220-1
1488220-1
TE Connectivity / AMP Brand
Contact M Crimp ST Cable Mount 18-20AWG Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact M Crimp ST Cable Mount 18-20AWG Package Automotive
Search Keywords: 14882201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,020
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.1185
2,500
$0.1043
7,000
$0.1013
14,000
$0.0993
28,000
$0.0991
56,000
$0.0974
105,000
$0.0972
154,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing