- Home ›
- All Products›
- 1488208-1
TE Connectivity / AMP Brand
1488208-1
0.64MM PIN CONTACT, CRIMP, 18-
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- AMP 0.64 mm Series
- Male
- Terminate To Wire
- Wire Size = 18 - 20 AWG
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1488208-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7000 |
| Crimp Type: | F-Crimp |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Packaging Quantity: | 7000 |
| Typical Current Rating: | 7.7 A |
| Packaging Method: | Package |
| Sealable: | No |
| Interface Plating: | Gold (Au) |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Terminal Type: | Tab |
| Mating Tab Thickness: | .025 in, .64 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F |
| Mating Tab Width: | .025 in, .64 mm |
| Wire Size: | 20 – 18 AWG, .5 – .75 mm² |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Wire Size Search: | 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm² |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | .8mm |