- Home ›
- All Products›
- 1488174-1
1488174-1
TE Connectivity / AMP Brand
PLUG SUBASSY, RTK031
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLUG SUBASSY, RTK031
Search Keywords: 14881741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Exit Angle:180°
-
Cable Type:RTK 031
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,500
$2.231
3,000
$1.181
4,500
$0.831
6,000 +
$0.814
Click for Quote
Log in
to unlock special pricing