- Home ›
- All Products›
- 1488154-1
1488154-1
TE Connectivity / AMP Brand
PLUG SUBASSY RG-174 HF FAKRA I
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG SUBASSY RG-174 HF FAKRA I
Search Keywords: 14881541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488154-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Cable Type:RG 174
-
Contact Current Rating (Max):1 A
-
Shielded:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:1
-
Mating Pin Diameter:.021 in, .54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,500
$2.471
3,000
$1.308
4,500
$0.921
6,000 +
$0.902
Click for Quote
Log in
to unlock special pricing