- Home ›
- All Products›
- 1488146-2
1488146-2
TE Connectivity / AMP Brand
JACK SUBASSEMBLY,RG174,HF,FAKR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK SUBASSEMBLY,RG174,HF,FAKR
Search Keywords: 14881462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1488146-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Number of Positions:1
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,500
$2.307
3,000
$1.221
4,500
$0.859
6,000 +
$0.842
Click for Quote
Log in
to unlock special pricing