- Home ›
- All Products›
- 1-487952-8
1-487952-8
TE Connectivity / AMP Brand
018 1MM FPC BTM HORZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
018 1MM FPC BTM HORZ
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 18
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 14879528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487952-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
1200 -
Contact Shape & Form:Single Beam
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Flex-to-Board
-
Circuit Identification Feature:With
-
Operating Voltage:200 VAC
-
Contact Mating Area Plating Material:Tin-Lead
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:1200
-
PCB Mount Retention:With
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
PCB Mount Alignment:Without
-
Contact Layout:Inline
-
Number of Positions:18
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:With
-
Contact Mating Location:Bottom
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Connector Height:.101 in, 2.56 mm
-
PCB Contact Termination Area Plating Material Thickness:15 µin, .381 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Connector Width:.258 in, 6.54 mm
-
Connector Length:1.021 in, 25.92 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,800
$4.10
3,600
$2.17
5,400
$1.49
7,200 +
$1.46
Click for Quote
Log in
to unlock special pricing