- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-487952-6
1-487952-6
TE Connectivity / AMP Brand
016 1MM FPC BTM HORZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
016 1MM FPC BTM HORZ
Product Highlights:
- 1.00 mm Centerline
- 16 Positions
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 14879526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487952-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:23.92 x 6.54 x 2.56 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,800
$3.84
3,600
$2.03
5,400
$1.40
7,200 +
$1.37
Click for Quote
Log in
to unlock special pricing