- Home ›
- All Products›
- 1-487951-5
1-487951-5
TE Connectivity / AMP Brand
015 1MM FPC TOP HORZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
015 1MM FPC TOP HORZ
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 15
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 14879515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487951-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
PCB Mount Orientation:Right Angle
-
Contact Mating Location:Top
-
Termination Method to Printed Circuit Board:Surface Mount
-
Insertion Force Type:Non-ZIF
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1 A
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Connector System:Flex-to-Board
-
Contact Mating Area Plating Material:Tin-Lead
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Number of Positions:15
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
PCB Mount Retention:Without
-
Connector Product Type:Connector Assembly
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Height:.101 in, 2.56 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Width:.213 in, 5.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,400
$3.51
4,800
$1.85
7,200
$1.27
9,600 +
$1.25
Click for Quote
Log in
to unlock special pricing