- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-487951-4
TE Connectivity / AMP Brand
1-487951-4
014 1MM FPC TOP HORZ
View Datasheet Accessories Notify Me
- 1.00 mm Centerline
- Number of Positions = 14
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487951-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:14
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:21.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C