- Home ›
- All Products›
- 1-487937-4
TE Connectivity / AMP Brand
1-487937-4
014 HOUSING FFC 50CL DR LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
014 HOUSING FFC 50CL DR LATCH
Product Highlights:
- Housing
- Number of Positions = 14
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
Search Keywords: 14879374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487937-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
512 -
Number of Positions:14
-
Mating Retention:With
-
Housing Material:Polyester
-
Insulation Resistance:5000 MΩ
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
FFC Cable Entry:Straight
-
Insertion Force Type:Normal
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Packaging Quantity:800
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Mating Retention Type:Latch
-
Operating Voltage:100 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
FFC Connector Product Type:Housing
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Packaging Method:Package
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 1-487937-4 RoHS compliant?
Yes, 1-487937-4 is RoHS compliant.
What is the lead time for 1-487937-4?
The standard lead time for 1-487937-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3840
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3,840
$7.78
7,680
$3.97
11,520
$2.70
15,360 +
$2.65
Click for Quote
Log in
to unlock special pricing