- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487937-0
TE Connectivity / AMP Brand
1-487937-0
A 10-position, double-row, latch-style receptacle housing for high-density cable-to-board connections on a .050 x .100 inch ce ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 10
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487937-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
688 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C