- 홈 ›
- All Products›
- 1-487769-8
1-487769-8
TE Connectivity / AMP Brand
020 HOUSING FFC RCPT 100CL SR
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
020 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 20
- Number of Rows = Single
Search Keywords: 14877698
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1-487769-8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
공급자 표준 포장:
6000 -
Panel Mount Feature:Without
-
Insulation Resistance:5000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Detent Window
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:1
-
Circuit Application:Signal
-
Operating Voltage:300 VAC
-
Insertion Force Type:Normal
-
Number of Rows:1
-
Mating Retention:With
-
Dielectric Withstanding Voltage (Max):720 VAC
-
Number of Positions:20
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Mating Alignment Type:Polarization
-
Housing Material:Thermoplastic
-
FFC Connector Product Type:Housing
-
Mating Alignment:With
-
FFC Cable Entry:Straight
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3000
8 Weeks
배송 가능
7. 13. 26
PRICE (USD)
수량
Unit Price
3,000
$3.62
6,000
$1.85
9,000
$1.26
12,000 +
$1.24
Click for Quote
Log in
특별 가격 잠금 해제