- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1487594-1
TE Connectivity / AMP Brand
1487594-1
USB, A-B, 28/28, BLACK, 0.5M
View Datasheet Ask the Datasheet Accessories Notify Me
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Universal Serial Bus (Standard)
- Input/Output (I/O) Application
- Assembly Type = USB 4 Position Plug, Type A to Type B
- Double Ended Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1487594-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:0.5 m