Image is representational - see mfr. specs

21 ZIF-LINE 50 ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
21 ZIF-LINE 50 ASSY
Search Keywords: 14875763
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-487576-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Insulation Resistance:
    5000 MΩ
  • UL Flammability Rating:
    UL 94V-0
  • Insertion Force Type:
    Zero Insertion Force (ZIF)
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Thermoplastic
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • FFC Connector Product Type:
    Connector Assembly
  • PCB Mount Retention:
    Without
  • PCB Thickness (Recommended):
    1.57 mm
  • Number of Rows:
    2
  • FFC Cable Entry:
    Vertical
  • Number of Positions:
    21
  • Mating Retention Type:
    Latch
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material:
    Tin
  • Packaging Quantity:
    16
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Operating Voltage:
    150 VAC
  • Circuit Application:
    Signal
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Thickness:
    3.81 µm
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    1 A
  • Mating Alignment Type:
    Polarization
  • Packaging Method:
    Tube
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Connector & Housing Type:
    Receptacle
  • Mating Retention:
    With
  • Panel Mount Feature:
    Without
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Termination Post & Tail Length:
    .155 in, 3.94 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2352
Order Increment:
16
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
2,352
$8.42
4,704
$4.30
7,056
$2.93
9,408 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!