- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-487576-2
1-487576-2
TE Connectivity / AMP Brand
20 ZIFLINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
20 ZIFLINE 50 ASSY
Search Keywords: 14875762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487576-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:FFC Connector
-
Number of Contacts:20
-
Pitch:1.27 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Dimension:30.98 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
827
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
32
$9.77
64
$9.74
112
$9.72
256
$9.70
320
$9.67
640
$5.12
960
$3.60
1,280 +
$3.53
Click for Quote
Log in
to unlock special pricing