- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-487547-2
TE Connectivity / AMP Brand
1-487547-2
FFC RCPT CONTACT .050CL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-487547-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium Nickel |
| Termination Method: | Crimp |