Available Replacements
RoHS olmayan eşdeğer
487547-1 487547-1 TE Connectivity / AMP Brand
487547-1

TE Connectivity / AMP Brand

In Stock: 117,750

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487547-1

Contact - AMPMODU System 50 Series - Socket - Crimp - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - AMPMODU System 50 Series - Socket - Crimp - Gold Plated Contacts.
Product Highlights:
  • Socket
  • Contact Type = Receptacle
  • 1.27 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (30) Contact Mating Area Plating
Search Keywords: 14875471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-487547-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Contact Type: Signal
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: 1.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487547-1 RoHS compliant?
Yes, 1-487547-1 is RoHS compliant.
What is the lead time for 1-487547-1?
The standard lead time for 1-487547-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,310
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
30000
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1021
7,500
$0.1001
10,000
$0.0991
30,000
$0.0981
60,000
$0.0972
90,000
$0.0960
120,000 +
$0.0950
Click for Quote
Log in to unlock special pricing
Accessories
Show 42 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!