Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487545-7

FFC / FPC Board Connector - 1.27 mm - 20 Contacts - Receptacle - AMPMODU System 50 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FFC / FPC Board Connector - 1.27 mm - 20 Contacts - Receptacle - AMPMODU System 50 Series.
Product Highlights:
  • Housing
  • Number of Positions = 20
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 14875457
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-487545-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487545-7 RoHS compliant?
Yes, 1-487545-7 is RoHS compliant.
What is the lead time for 1-487545-7?
The standard lead time for 1-487545-7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,671
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.02
250
$2.48
500
$2.35
1,000
$2.20
2,000
$2.13
3,000
$2.06
4,000 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!