Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487545-2

FFC / FPC Board Connector - 1.27 mm - 15 Contacts - Receptacle - AMPMODU Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FFC / FPC Board Connector - 1.27 mm - 15 Contacts - Receptacle - AMPMODU Series.
Product Highlights:
  • Housing
  • Number of Positions = 15
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 14875452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-487545-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487545-2 RoHS compliant?
Yes, 1-487545-2 is RoHS compliant.
What is the lead time for 1-487545-2?
The standard lead time for 1-487545-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,177
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.30
250
$1.28
600
$1.25
1,200
$1.24
3,000
$1.23
5,400
$1.22
7,800 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!