- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487545-0
TE Connectivity / AMP Brand
1-487545-0
013 HOUSING FFC RCPT 050CL SR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
013 HOUSING FFC RCPT 050CL SR
Search Keywords: 14875450
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-487545-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 13 |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-487545-0 RoHS compliant?
Yes, 1-487545-0 is RoHS compliant.
What is the lead time for 1-487545-0?
The standard lead time for 1-487545-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,200
$4.57
2,400
$2.41
3,600
$1.66
4,800 +
$1.63
Click for Quote
Log in
to unlock special pricing