Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487544-2

015 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
015 HOUSING FFC RCPT 050CL SR
Search Keywords: 14875442
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-487544-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Board
  • Housing Material:
    Polyester
  • Contact Type:
    Socket
  • Packaging Method:
    Package
  • Mating Alignment:
    Without
  • FFC Cable Entry:
    Straight
  • Number of Rows:
    1
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    15
  • FFC Connector Product Type:
    Housing
  • Insulation Resistance:
    5000 MΩ
  • Mating Retention Type:
    Detent Window
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Dielectric Withstanding Voltage (Max):
    300 VAC
  • Panel Mount Feature:
    Without
  • Insertion Force Type:
    Normal
  • Connector & Housing Type:
    Receptacle
  • Packaging Quantity:
    1
  • Operating Voltage:
    100 VAC
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487544-2 RoHS compliant?
Yes, 1-487544-2 is RoHS compliant.
What is the lead time for 1-487544-2?
The standard lead time for 1-487544-2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
17 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$3.61
4,000
$1.91
6,000
$1.31
8,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!