- Home ›
- All Products›
- 1-487526-6
TE Connectivity / AMP Brand
1-487526-6
017 HOUSING FFC RCPT 100CL SR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
017 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 17
- Number of Rows = Single
Search Keywords: 14875266
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-487526-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Panel Mount Feature: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Method: | Carton |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Latch |
| Housing Material: | Thermoplastic |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Number of Rows: | 1 |
| FFC Cable Entry: | Straight |
| Packaging Quantity: | 500 |
| Contact Type: | Socket |
| Operating Voltage: | 300 VAC |
| Dielectric Withstanding Voltage (Max): | 720 VAC |
| Insertion Force Type: | Normal |
| Connector & Housing Type: | Receptacle |
| Number of Positions: | 17 |
| Mating Retention: | With |
| Mating Alignment: | With |
| Circuit Application: | Signal |
| FFC Connector Product Type: | Housing |
| Mating Alignment Type: | Polarization |
| Insulation Resistance: | 5000 MΩ |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-487526-6 RoHS compliant?
Yes, 1-487526-6 is RoHS compliant.
What is the lead time for 1-487526-6?
The standard lead time for 1-487526-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$4.59
1,000
$2.43
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing