Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487526-5

016 HOUSING FFC RCPT 100CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
016 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 16
  • Number of Rows = Single
Search Keywords: 14875265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-487526-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487526-5 RoHS compliant?
Yes, 1-487526-5 is RoHS compliant.
What is the lead time for 1-487526-5?
The standard lead time for 1-487526-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,117
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.824
100
$1.820
250
$1.815
500
$1.811
1,000
$1.114
1,500
$0.882
2,000 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!