Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487378-9

020 HOUSING FFC RCPT 100CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
020 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 20
  • Number of Rows = Single
Search Keywords: 14873789
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-487378-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 20
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487378-9 RoHS compliant?
Yes, 1-487378-9 is RoHS compliant.
What is the lead time for 1-487378-9?
The standard lead time for 1-487378-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0406
15,000 +
$0.9460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!