- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487378-4
1-487378-4
TE Connectivity / AMP Brand
015 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
015 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 15
- Number of Rows = Single
Search Keywords: 14873784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487378-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,330
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
65
$2.484
1,000
$2.478
2,500
$2.471
3,500
$2.465
7,000
$1.301
10,500
$0.895
14,000 +
$0.877
Click for Quote
Log in
to unlock special pricing
Accessories