Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-487378-2

013 HOUSING FFC RCPT 100CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
013 HOUSING FFC RCPT 100CL SR
Search Keywords: 14873782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-487378-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-487378-2 RoHS compliant?
Yes, 1-487378-2 is RoHS compliant.
What is the lead time for 1-487378-2?
The standard lead time for 1-487378-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,076
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.729
250
$0.652
500
$0.637
1,000
$0.623
2,500
$0.611
5,000
$0.603
7,500
$0.602
10,000 +
$0.599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!