- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487378-1
1-487378-1
TE Connectivity / AMP Brand
012 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
012 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 12
- Number of Rows = Single
Search Keywords: 14873781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 50
Stock lot only:
12
Minimum Order Quantity:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.5851
50
$0.5319
250
$0.5081
500
$0.4979
1,000
$0.4877
2,500
$0.4741
5,000
$0.4639
7,500
$0.4579
10,000 +
$0.4537
Click for Quote
Log in
to unlock special pricing