- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487378-0
TE Connectivity / AMP Brand
1-487378-0
011 HOUSING FFC RCPT 100CL SR
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- 11 Positions
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-487378-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 2/Contact A |
| Operating Temperature: | -65 to 105 °C |