- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487223-0
TE Connectivity / AMP Brand
1-487223-0
040 HOUSING FFC RCPT 100CL DR
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487223-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C