- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 148684-1
148684-1
TE Connectivity / AMP Brand
Conn Backplane RCP 8Power/24Signal POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane RCP 8Power/24Signal POS Solder ST Thru-Hole
Search Keywords: 1486841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148684-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:8Power/24Signal
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$118.21
5
$113.64
10
$111.21
15
$108.98
30
$107.35
60 +
$105.74
Click for Quote
Log in
to unlock special pricing