- Home ›
- All Products›
- 1-485893-8
TE Connectivity / AMP Brand
1-485893-8
020 HOUSING FFC PIN 100CL SR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
020 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 20
- Number of Rows = Single
Search Keywords: 14858938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-485893-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Insertion Force Type:Normal
-
FFC Connector Product Type:Housing
-
Housing Material:Thermoplastic
-
Operating Voltage:300 VAC
-
Panel Mount Feature:Without
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Mating Alignment:With
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):720 VAC
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
FFC Cable Entry:Straight
-
Mating Retention:With
-
Number of Positions:20
-
Mating Retention Type:Detent Window
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-485893-8 RoHS compliant?
Yes, 1-485893-8 is RoHS compliant.
What is the lead time for 1-485893-8?
The standard lead time for 1-485893-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
400
$9.37
800
$4.96
1,200
$3.49
1,600 +
$3.42
Click for Quote
Log in
to unlock special pricing