- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-485893-4
1-485893-4
TE Connectivity / AMP Brand
016 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
016 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 16
- Number of Rows = Single
Search Keywords: 14858934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-485893-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$5.83
1,000
$5.81
2,500
$5.80
4,500
$5.79
9,000
$2.96
13,500
$2.01
18,000 +
$1.97
Click for Quote
Log in
to unlock special pricing