- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-485893-3
1-485893-3
TE Connectivity / AMP Brand
015 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
015 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 15
- Number of Rows = Single
Search Keywords: 14858933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-485893-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
You may purchase all in-stock quantity of 119
Stock lot only:
119
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
8/20/26
Accessories