- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-485893-2
1-485893-2
TE Connectivity / AMP Brand
014 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
014 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 14
- Number of Rows = Single
Search Keywords: 14858932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-485893-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,500
$5.06
5,000
$2.58
7,500
$1.76
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Accessories