- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-485893-1
1-485893-1
TE Connectivity / AMP Brand
013 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
013 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 13
- Number of Rows = Single
Search Keywords: 14858931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-485893-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,750
$11.89
7,500
$6.07
11,250
$4.13
15,000 +
$4.05
Click for Quote
Log in
to unlock special pricing
Accessories