- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 148527-1
148527-1
TE Connectivity / AMP Brand
EURO SHROUD 160 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EURO SHROUD 160 POS
Product Highlights:
- Shroud
- Number of Positions = 160
- PCB Thickness = 3.18 mm
- Used With Post Length 16.99 [.669]
- Size = Expanded
Search Keywords: 1485271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148527-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shroud
-
Dimension:94.99 x 16.18 x 15.24mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
336
Order Increment:
16
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
16
$8.92
64
$8.34
112
$8.08
256
$7.75
336
$7.67
672
$7.59
1,008
$7.52
1,344 +
$7.45
Click for Quote
Log in
to unlock special pricing